Right-angle coaxial connector with 50-ohm impedance, designed for PCB mounting. Features brass body with nickel plating and gold-plated center contacts made from bronze and brass. Operates up to 4GHz with a voltage rating of 500V and 500 mating cycles. Suitable for through-hole, panel, bulkhead, and front-side nut mounting, with a temperature range of -40°C to 85°C.
Pomona Electronics 6717 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | White |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 14.4mm |
| Dielectric Material | PBT |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 36.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Operating Frequency | 0 to 4Hz |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6717 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.