
Right-angle, two-port RF coaxial connector with a 75-ohm impedance, designed for frequencies up to 1GHz. Features brass body with nickel plating and gold-plated brass/bronze center contacts. Utilizes a PBT dielectric and offers solder termination with a voltage rating of 500V. Suitable for through-hole, panel, bulkhead mounting with front-side nut, and rated for 500 mating cycles. Operates within a temperature range of -40°C to 85°C.
Pomona Electronics 6718 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | White |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.