
Insulated straight banana plug connector for free-hanging or cable mounting. Features a copper body and brass/copper contacts with nickel plating. Rated for 20A current and 1kV voltage, accepting up to 18AWG wire. Operates within a temperature range of -10°C to 55°C. Solder termination for secure connection.
Pomona Electronics 6721-2 technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Male |
| Housing Color | Red |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 2.32inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6721-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
