
Pomona Electronics 6727-2 technical specifications.
| Approvals | CE |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 20A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.16m |
| Length | 50inch |
| Material | Copper, Brass, Silicone |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6727 |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6727-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
