
Pomona Electronics 6728-0 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6728-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
