Red, right-angle banana plug connector for general interconnect applications. Features a copper body and brass/copper contacts with nickel plating. Rated for 20A current and 1kV voltage, with a maximum operating temperature of 55°C. Designed for solder termination and accepts 18AWG wire. Insulated and lead-free construction.
Pomona Electronics 6729-2 technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Male |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6729-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.