
This 46-inch patch cord features a plug connector (Type A) and a clip connector (Type B), designed for cable mounting. It boasts brass contacts with gold plating for reliable conductivity, rated for 70V DC and a maximum current of 20A. The insulation is constructed from durable silicone, and the device is RoHS compliant and lead-free. Operating within a temperature range of -10°C to 55°C, this interconnection device is CE approved.
Pomona Electronics 6730 technical specifications.
| Approvals | CE |
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 18.8m |
| Length | 46inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6730 |
| Voltage Rating | 70V |
| DC Rated Voltage | 70V |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.