Pomona Electronics 6734-0 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 15A |
| Insulation Diameter | 0.144inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 3.6mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Stranding | 65 x 36 |
| Voltage | 5kV |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6734-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
