
18 AWG hook-up wire featuring a 65x36 stranded tinned copper conductor. Red PVC insulation and jacket provide a -20°C to 105°C operating temperature range and a 5kV DC voltage rating. This test lead wire has an outside diameter of 3.6mm and a 15A current rating, supplied in 50-foot bulk packaging.
Pomona Electronics 6734-2 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 15A |
| Insulation Diameter | 0.144inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 3.6mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Stranding | 65 x 36 |
| Voltage | 5kV |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6734-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.