Male BNC plug connector for 75 Ohm impedance, featuring a brass body with nickel plating and gold-plated brass/copper center contacts. Designed for vertical orientation with solder termination, this connector supports a maximum frequency of 3GHz and a voltage rating of 500V. The PTFE dielectric ensures reliable performance across a wide temperature range of -65°C to 155°C, with a mating cycle rating of 500. Panel and flange mounting options are available.
Pomona Electronics 6735 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.