
75 Ohm BNC adapter with female-female gender configuration, designed for straight orientation. Features brass body with nickel plating and copper center contacts with gold plating. Dielectric and insulation material is PTFE (Teflon). Operates up to 3GHz with a maximum operating temperature of 55°C. Suitable for panel or bulkhead mounting and offers 500 mating cycles.
Pomona Electronics 6744 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 1.5GHz |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Length | 33.1mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
