Straight, female RF coaxial connector with a 75 Ohm impedance, designed for frequencies up to 3GHz. Features a brass body with nickel plating and a PTFE dielectric. Center and contact materials are gold-plated copper, ensuring reliable signal transmission. This solder cup connector is suitable for cable mounting and supports up to 500 mating cycles with a 500V rating.
Pomona Electronics 6745 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Frequency | 1.5GHz |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6745 to view detailed technical specifications.
No datasheet is available for this part.