RF coaxial connector, male, straight, cable mount, featuring a 75 Ohm impedance and operating up to 3GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated brass and copper center contacts. The dielectric is PTFE (Teflon) for reliable performance. Designed for 500V, this connector supports 500 mating cycles and is lead-free.
Pomona Electronics 6746A technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6746A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.