
RF coaxial connector, BNC series, female, right-angle, bulkhead mount, through-hole termination. Features 75 Ohm impedance, operating frequency up to 3GHz, and a 500 mating cycle lifespan. Constructed with a brass body plated in nickel, PTFE dielectric, and gold-plated copper center contacts. Rated for 500V, with an operating temperature range of -65°C to 155°C. Lead-free and RoHS compliant.
Pomona Electronics 6748 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Bulkhead |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6748 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.