This wire housing features a silver housing color and a gold-plated center contact. The body material is brass, with a copper and brass contact material. It has a maximum frequency of 3GHz and an impedance of 75 ohms. The housing is lead-free and suitable for 500 mating cycles. It can be mounted on a panel or bulkhead using a rear side nut.
Pomona Electronics 6749 technical specifications.
| Body Material | Brass |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.