RF coaxial connector, male, straight, cable mount, 75 Ohm impedance, operating from 0Hz up to 3GHz. Features brass body with nickel plating, gold-plated brass and copper center contact, and PTFE dielectric. Rated for 500V, 500 mating cycles, and operates between -65°C and 165°C. RoHS compliant.
Pomona Electronics 6752A technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6752A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.