
BNC adapter plug to jack, featuring 75 Ohm impedance and a maximum frequency of 3GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated copper and brass center contacts for superior conductivity. The dielectric is PTFE, and the unit offers 500 mating cycles. This free-hanging connector is RoHS compliant and measures 34.6mm in length.
Pomona Electronics 6754 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 1.5GHz |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 34.6mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
