Pomona Electronics 6769 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6769 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.