Pomona Electronics 6770 technical specifications.
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.