Pomona Electronics 6771 technical specifications.
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.