75 Ohm impedance adapter with BNC plug to F jack configuration. Features brass body with nickel plating and gold-plated center contacts for superior conductivity. PTFE dielectric ensures reliable performance up to 1.5GHz and 500V. Straight, free-hanging orientation with a length of 1.22 inches. Rated for 500 mating cycles and operating temperatures from -40°C to 65°C. RoHS compliant.
Pomona Electronics 6779 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Connector Type A | BNC, Plug |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 1.22inch |
| Mating Cycles | 500 |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | BNC |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6779 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.