This BNC to F adapter features a straight, free-hanging orientation with female gender on both ends. Constructed with a brass body plated in nickel and copper contacts plated in gold, it offers a 75-ohm impedance and a maximum frequency of 1.5GHz. The dielectric is PTFE, and the component has a voltage rating of 500V, with a mating cycle of 500. Operating temperature ranges from -40°C to 65°C.
Pomona Electronics 6780 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Length | 1.071inch |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.