75 Ohm impedance adapter featuring a straight, free-hanging configuration. Connects a male plug to a male BNC jack, with a brass body plated in nickel and gold-plated copper/brass contacts. Dielectric is PTFE (Teflon) for reliable performance up to 1.5GHz and a 500V rating. Operating temperature range is -40°C to 65°C, with a mating cycle rating of 500.
Pomona Electronics 6781 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 1.142inch |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.