
Straight, free-hanging BNC-type F adapter with male gender on both ends. Features 75 Ohm impedance, operating frequency from 0 to 1.5 GHz, and a maximum voltage rating of 500V. Constructed with a brass body plated in nickel, and brass/copper contacts plated in gold. Dielectric and insulation material is PTFE. Rated for 500 mating cycles and operates between -40°C and 65°C.
Pomona Electronics 6782 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 1.22inch |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 1.5 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6782 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
