
Pomona Electronics 6801 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Length | 28mm |
| Mating Cycles | 500 |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.