Pomona Electronics 6802 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.