
Pomona Electronics 6850 technical specifications.
| Body Material | Metal, ZINC ALLOY |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 15.9mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 69.1mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.