Pomona Electronics 6853 technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 81.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.