
This 5-position XLR connector is a panel mount type with a metal body and black color. It features bronze contacts with a tin and nickel plating. The connector is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It can be mounted on a panel or flanges and is available in bulk packaging with 5 pieces per package.
Pomona Electronics 6855 technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.