Pomona Electronics 6856 technical specifications.
| Body Material | ZINC ALLOY, Metal |
| Package/Case | Metal |
| Color | Chrome, Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.