
Pomona Electronics 6860 technical specifications.
| Color | Black |
| Contact Plating | NICKEL PLATED |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
