Pomona Electronics 6873 technical specifications.
| Audio Type | MONO |
| Body Color | Black |
| Body Material | ZINC ALLOY, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold, Silver |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 3.55inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.