Pomona Electronics 6877 technical specifications.
| Body Color | Silver |
| Body Material | ZINC ALLOY |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 2 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6877 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.