
Pomona Electronics 6879 technical specifications.
| Audio Type | MONO |
| Body Material | Brass, ZINC ALLOY |
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female to Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.