
Pomona Electronics 6880 technical specifications.
| Body Color | Silver |
| Body Material | ZINC ALLOY, Metal, Brass |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 13mm |
| Frequency | 1.5GHz |
| Gender | Female |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 41.8mm |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
