
This 3-pin female to male connector features a brass body with gold plating and a black housing. It has a current rating of 15A and is designed for free-hanging mounting. The connector is compliant with RoHS regulations, but may contain lead. It is packaged in bulk and has an unknown status regarding Reach SVHC compliance.
Pomona Electronics 6882 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female to Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.