
Pomona Electronics 6902-300 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | Plug |
| Contact Material | Thermoplastic |
| Lead Free | Lead Free |
| Lead Length | 7.6m |
| Length | 25foot |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 70V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6902-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
