Pomona Electronics 7039 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 7039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.