Pomona Electronics 7048 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 7048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.