
Pomona Electronics 7151 technical specifications.
| Audio Type | MONO |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 7151 to view detailed technical specifications.
No datasheet is available for this part.