Pomona Electronics 7232 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 7232 to view detailed technical specifications.
No datasheet is available for this part.