
Pomona Electronics 7270 technical specifications.
| Package/Case | Metal |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 7270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
