Pomona Electronics 7271 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 7271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.