Pomona Electronics 7284 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Nickel, Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 7284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.