
Pomona Electronics 72904-0 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 72904 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72904-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.