
Pomona Electronics 72905-2 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Insulation Color | Red |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 72905 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72905-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.