Pomona Electronics 72906-0 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Current Rating | 1A |
| Depth | 14.35mm |
| Height | 3.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72906-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.