
Pomona Electronics 72909 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 250mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 185°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 72909 |
| Voltage Rating | 70V |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
