Pomona Electronics 72911 technical specifications.
| Color | Black, Grey, Red |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
