Pomona Electronics 72912-0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 36A |
| Gender | Female |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Current Rating | 36A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72912-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.